CAMDENBOSS 2955 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 57 x 35 x 12mm

RS Stock No.: 540-1436Brand: CAMDENBOSSManufacturers Part No.: 2955-20R-2
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Body Material

ABS

External Length

57 mm

External Width

35 mm

External Height

12 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

57 x 35 x 12mm

Push Buttons

Yes

Number Of Push Buttons

2

Series

2955

Country of Origin

Spain

Product details

Ergonomic Key Fob Case

Ergonomically-designed key fob cases, with 1-5 buttons, for applications that require transmitting a signal or series of signals and commands.

UL94 HB rated
Clip-together assembly
Textured surface finish
PCB is captured between snap-fit top and bottom parts

Key Fob Enclosures

Suitable for small wireless control of alarms, doors, entry systems.

BD 2.788

BD 2.788 Each (Exc. Vat)

BD 3.067

BD 3.067 Each (inc. VAT)

CAMDENBOSS 2955 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 57 x 35 x 12mm

BD 2.788

BD 2.788 Each (Exc. Vat)

BD 3.067

BD 3.067 Each (inc. VAT)

CAMDENBOSS 2955 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 57 x 35 x 12mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Body Material

ABS

External Length

57 mm

External Width

35 mm

External Height

12 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

57 x 35 x 12mm

Push Buttons

Yes

Number Of Push Buttons

2

Series

2955

Country of Origin

Spain

Product details

Ergonomic Key Fob Case

Ergonomically-designed key fob cases, with 1-5 buttons, for applications that require transmitting a signal or series of signals and commands.

UL94 HB rated
Clip-together assembly
Textured surface finish
PCB is captured between snap-fit top and bottom parts

Key Fob Enclosures

Suitable for small wireless control of alarms, doors, entry systems.