CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 95 x 50 x 27mm

RS Stock No.: 528-583Brand: CAMDENBOSSManufacturers Part No.: BIM2000/IP-BLKDistrelec Article No.: 30056288
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

ABS

External Length

95 mm

External Height

27 mm

External Width

50 mm

External Dimensions

95 x 50 x 27mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

Series 2000

Country of Origin

United Kingdom

Product details

CAMDENBOSS Series 2000 IP54/65 Flanged Boxes

This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.

Features and Benefits:

• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCB’s
• Polished finish for a ease of cleaning and superior appearance

Optional Gaskets:

• 55 x 55 mm - 528-668
• 76 x 50 mm - 528-628
• 105 x 56 mm - 528-707
• 120 x 50 mm - 528-680
• 132 x 32 mm - 528-674
• 162 x 80 mm - 528-703
• 170 x 80 mm - 528-678
• 210 x 110 mm - 528-624

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws
Optional accessories:
• IP 65 gasket kits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.739

BD 2.739 Each (Exc. Vat)

BD 3.013

BD 3.013 Each (inc. VAT)

CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 95 x 50 x 27mm

BD 2.739

BD 2.739 Each (Exc. Vat)

BD 3.013

BD 3.013 Each (inc. VAT)

CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 95 x 50 x 27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Material

ABS

External Length

95 mm

External Height

27 mm

External Width

50 mm

External Dimensions

95 x 50 x 27mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

Series 2000

Country of Origin

United Kingdom

Product details

CAMDENBOSS Series 2000 IP54/65 Flanged Boxes

This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.

Features and Benefits:

• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCB’s
• Polished finish for a ease of cleaning and superior appearance

Optional Gaskets:

• 55 x 55 mm - 528-668
• 76 x 50 mm - 528-628
• 105 x 56 mm - 528-707
• 120 x 50 mm - 528-680
• 132 x 32 mm - 528-674
• 162 x 80 mm - 528-703
• 170 x 80 mm - 528-678
• 210 x 110 mm - 528-624

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws
Optional accessories:
• IP 65 gasket kits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more