Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
132 mm
External Height
31 mm
External Width
62 mm
External Dimensions
132 x 62 x 31mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Series
Series 2000
Country of Origin
United Kingdom
You may be interested in
CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 132 x 62 x 31mmBrand: CAMDENBOSS
BD 4.048Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
CAMDENBOSS Series 2000 Series Grey ABS Enclosure, IP65, Flanged, Grey Lid, 132 x 62 x 31mm
1
P.O.A.
CAMDENBOSS Series 2000 Series Grey ABS Enclosure, IP65, Flanged, Grey Lid, 132 x 62 x 31mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 132 x 62 x 31mmBrand: CAMDENBOSS
BD 4.048Each (Exc. Vat)
Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
132 mm
External Height
31 mm
External Width
62 mm
External Dimensions
132 x 62 x 31mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Series
Series 2000
Country of Origin
United Kingdom
You may be interested in
CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 132 x 62 x 31mmBrand: CAMDENBOSS
BD 4.048Each (Exc. Vat)