CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 132 x 62 x 31mm

RS Stock No.: 505-511Brand: CAMDENBOSSManufacturers Part No.: BIM2003/LUG-GY/GY
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

ABS

External Length

132 mm

External Height

31 mm

External Width

62 mm

External Dimensions

132 x 62 x 31mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

2000

Country of Origin

United Kingdom

Product details

2000 Series Lugged Lid ABS Boxes

A range of grey lugged lid electronic enclosures, designed for a broad range of surface mounting applications. Ideal for when extra security is needed as once it is mounted it restricts access to the screws in the lid. These enclosures have a protection class rating of IP54.

Features and Benefits:

2-part moulded boxes in 1.8 mm thick ABS
Flanged boxes with flange lids
Slots on all 4 sides for vertically supporting 1.6 mm PCBs
Withstand temperatures of up to 85°C
Flame retardant versions have flammability rating of UL 94 V0

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.612

BD 2.612 Each (Exc. Vat)

BD 2.873

BD 2.873 Each (inc. VAT)

CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 132 x 62 x 31mm

BD 2.612

BD 2.612 Each (Exc. Vat)

BD 2.873

BD 2.873 Each (inc. VAT)

CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 132 x 62 x 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.612
10 - 14BD 2.536
15+BD 2.486

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Material

ABS

External Length

132 mm

External Height

31 mm

External Width

62 mm

External Dimensions

132 x 62 x 31mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

2000

Country of Origin

United Kingdom

Product details

2000 Series Lugged Lid ABS Boxes

A range of grey lugged lid electronic enclosures, designed for a broad range of surface mounting applications. Ideal for when extra security is needed as once it is mounted it restricts access to the screws in the lid. These enclosures have a protection class rating of IP54.

Features and Benefits:

2-part moulded boxes in 1.8 mm thick ABS
Flanged boxes with flange lids
Slots on all 4 sides for vertically supporting 1.6 mm PCBs
Withstand temperatures of up to 85°C
Flame retardant versions have flammability rating of UL 94 V0

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more