Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAMDENBOSS 1500 Series Plastic Enclosure, IP40, 100 x 100 x 53.2mm

RS Stock No.: 198-4538Brand: CAMDENBOSSManufacturers Part No.: CB1500-10SGY-KIT
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Plastic

External Length

100 mm

External Height

100 mm

External Width

53.2 mm

External Dimensions

100 x 100 x 53.2mm

IP Rating

IP40

Series

1500

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 6.545

BD 6.545 Each (Exc. Vat)

BD 7.199

BD 7.199 Each (inc. VAT)

CAMDENBOSS 1500 Series Plastic Enclosure, IP40, 100 x 100 x 53.2mm

BD 6.545

BD 6.545 Each (Exc. Vat)

BD 7.199

BD 7.199 Each (inc. VAT)

CAMDENBOSS 1500 Series Plastic Enclosure, IP40, 100 x 100 x 53.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Plastic

External Length

100 mm

External Height

100 mm

External Width

53.2 mm

External Dimensions

100 x 100 x 53.2mm

IP Rating

IP40

Series

1500

Country of Origin

United Kingdom