Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAMDENBOSS Enclosure for Raspberry Pi, White

RS Stock No.: 220-7120Brand: CAMDENBOSSManufacturers Part No.: CBHEX1-24-WH
brand-logo
View all in Development Board Enclosures

Technical Document

Specifications

For Use With

Raspberry Pi

Colour

White

External Dimensions

146 x 130 x 45mm

Body Material

ABS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 7.106

BD 7.106 Each (Exc. Vat)

BD 7.817

BD 7.817 Each (inc. VAT)

CAMDENBOSS Enclosure for Raspberry Pi, White

BD 7.106

BD 7.106 Each (Exc. Vat)

BD 7.817

BD 7.817 Each (inc. VAT)

CAMDENBOSS Enclosure for Raspberry Pi, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.106
10 - 14BD 6.880
15 - 24BD 6.650
25 - 49BD 6.402
50+BD 6.149

Technical Document

Specifications

For Use With

Raspberry Pi

Colour

White

External Dimensions

146 x 130 x 45mm

Body Material

ABS

Country of Origin

United Kingdom