Technical Document
Specifications
Brand
CAMDENBOSSProduct Type
Mounting Plate
Width
287mm
Height
1mm
Length
170mm
For Use With
110 Instrument Case
Material
Steel
Country of Origin
United Kingdom
Product details
110 Series Assembly Plates
Easily fixed to the enclosure using M3 screws and nuts (not included)
Stock information temporarily unavailable.
BD 12.502
BD 12.502 Each (Exc. Vat)
BD 13.752
BD 13.752 Each (inc. VAT)
CAMDENBOSS Steel Mounting Plate, 1mm H, 287mm W, 170mm L for Use with 110 Instrument Case
1
BD 12.502
BD 12.502 Each (Exc. Vat)
BD 13.752
BD 13.752 Each (inc. VAT)
CAMDENBOSS Steel Mounting Plate, 1mm H, 287mm W, 170mm L for Use with 110 Instrument Case
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAMDENBOSSProduct Type
Mounting Plate
Width
287mm
Height
1mm
Length
170mm
For Use With
110 Instrument Case
Material
Steel
Country of Origin
United Kingdom
Product details
110 Series Assembly Plates
Easily fixed to the enclosure using M3 screws and nuts (not included)