CAMDENBOSS Solid Side Enclosure Type CVB Series , 112 x 99 x 22.5mm, Nylon DIN Rail Enclosure

RS Stock No.: 125-7953Brand: CAMDENBOSSManufacturers Part No.: CVB-PLUS1
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

Solid Side

Body Material

Nylon

DIN Rail Type

Top Hat

Length

112mm

Width

22.5mm

Dimensions

112 x 99 x 22.5mm

Height

99mm

Maximum Terminals

16

Colour

Green

Series

CVB

Internal Mounting Type

DIN Rail

Terminal Type

Screw

Standards Met

UL 94 V-0

Special Features

16 Positions, 22.5mm Wide Vertical DIN Rail Mount Housing, Clip Together Design for Fast Assembly, Front & Side Label Recesses, Solid & Vented Versions Available, Supplied with Four 4-pole 5mm Pitch Pluggable Terminal Blocks, Top Hat 35mm DIN Rail or Surface Mounting

Country of Origin

United Kingdom

Product details

CVB-PLUS DIN Rail Boxes

The CVB Plus is a 22.5 mm wide vertical DIN Rail mount enclosure moulded from green self-extinguishing UL94-V0 flame-retardant polyamide (PA66). It has a clip together design for fast assembly and front and side label recesses. It also has spring-loaded clips that can be snapped into position to make it surface mountable.

Features and Benefits

22.5 mm wide vertical DIN Rail mount housing
Clip together design for fast assembly
Moulded in UL94-V0, PA66
Front and side label recesses
Solid and vented versions available
Top Hat 35 mm DIN Rail or surface mounting

Applications

The CVB Plus can be used in electrical and electronic applications such as control products, energy management, embedded systems and HVAC.

Supplied with

Four 4-poles 5 mm pitch pluggable terminal blocks.

BD 8.432

BD 8.432 Each (Exc. Vat)

BD 9.275

BD 9.275 Each (inc. VAT)

CAMDENBOSS Solid Side Enclosure Type CVB Series , 112 x 99 x 22.5mm, Nylon DIN Rail Enclosure

BD 8.432

BD 8.432 Each (Exc. Vat)

BD 9.275

BD 9.275 Each (inc. VAT)

CAMDENBOSS Solid Side Enclosure Type CVB Series , 112 x 99 x 22.5mm, Nylon DIN Rail Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Enclosure Type

Solid Side

Body Material

Nylon

DIN Rail Type

Top Hat

Length

112mm

Width

22.5mm

Dimensions

112 x 99 x 22.5mm

Height

99mm

Maximum Terminals

16

Colour

Green

Series

CVB

Internal Mounting Type

DIN Rail

Terminal Type

Screw

Standards Met

UL 94 V-0

Special Features

16 Positions, 22.5mm Wide Vertical DIN Rail Mount Housing, Clip Together Design for Fast Assembly, Front & Side Label Recesses, Solid & Vented Versions Available, Supplied with Four 4-pole 5mm Pitch Pluggable Terminal Blocks, Top Hat 35mm DIN Rail or Surface Mounting

Country of Origin

United Kingdom

Product details

CVB-PLUS DIN Rail Boxes

The CVB Plus is a 22.5 mm wide vertical DIN Rail mount enclosure moulded from green self-extinguishing UL94-V0 flame-retardant polyamide (PA66). It has a clip together design for fast assembly and front and side label recesses. It also has spring-loaded clips that can be snapped into position to make it surface mountable.

Features and Benefits

22.5 mm wide vertical DIN Rail mount housing
Clip together design for fast assembly
Moulded in UL94-V0, PA66
Front and side label recesses
Solid and vented versions available
Top Hat 35 mm DIN Rail or surface mounting

Applications

The CVB Plus can be used in electrical and electronic applications such as control products, energy management, embedded systems and HVAC.

Supplied with

Four 4-poles 5 mm pitch pluggable terminal blocks.