Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAMDENBOSS Red Panel Mount Indicator, 240V, 8mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 576-052Brand: CAMDENBOSSManufacturers Part No.: IND5032211-240-T/RD
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

240V

Light Output Colour

Red

Mounting Hole Size

8mm

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Chrome

Bezel Colour

Chrome

Current Rating

800µA

Current Rating

800 μA

Country of Origin

United Kingdom

Product details

8mm Mount, 10mm Lens

10mm coloured diffused polycarbonate lens and body
Optional chrome or white moulded bezel, both supplied
The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel
125V types suitable for 100-125Va.c.
250V types suitable for 200-250Va.c.

Stock information temporarily unavailable.

BD 2.426

BD 2.426 Each (Exc. Vat)

BD 2.669

BD 2.669 Each (inc. VAT)

CAMDENBOSS Red Panel Mount Indicator, 240V, 8mm Mounting Hole Size, Solder Tab Termination

BD 2.426

BD 2.426 Each (Exc. Vat)

BD 2.669

BD 2.669 Each (inc. VAT)

CAMDENBOSS Red Panel Mount Indicator, 240V, 8mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

240V

Light Output Colour

Red

Mounting Hole Size

8mm

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Chrome

Bezel Colour

Chrome

Current Rating

800µA

Current Rating

800 μA

Country of Origin

United Kingdom

Product details

8mm Mount, 10mm Lens

10mm coloured diffused polycarbonate lens and body
Optional chrome or white moulded bezel, both supplied
The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel
125V types suitable for 100-125Va.c.
250V types suitable for 200-250Va.c.