CAMDENBOSS Green Neon Panel Mount Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 195-1151Brand: CAMDENBOSSManufacturers Part No.: IND515205-240-T/GRNDistrelec Article No.: 13388543
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

240V

Light Output Colour

Green

Mounting Hole Size

6.4mm

Lamp Type

Neon

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

800µA

Distrelec Product Id

13388543

Country of Origin

United Kingdom

Product details

6.4mm Mount Neon Indicators

7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively

Supplied with

fixing nut and washer

Stock information temporarily unavailable.

BD 2.822

BD 2.822 Each (Exc. Vat)

BD 3.104

BD 3.104 Each (inc. VAT)

CAMDENBOSS Green Neon Panel Mount Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination

BD 2.822

BD 2.822 Each (Exc. Vat)

BD 3.104

BD 3.104 Each (inc. VAT)

CAMDENBOSS Green Neon Panel Mount Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.822
10 - 24BD 2.536
25 - 49BD 2.316
50 - 99BD 2.134
100+BD 2.024

Technical Document

Specifications

Voltage Rating

240V

Light Output Colour

Green

Mounting Hole Size

6.4mm

Lamp Type

Neon

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

800µA

Distrelec Product Id

13388543

Country of Origin

United Kingdom

Product details

6.4mm Mount Neon Indicators

7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively

Supplied with

fixing nut and washer