Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm

RS Stock No.: 508-992Brand: CAMDENBOSSManufacturers Part No.: RTM105-BLK
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Material

ABS

External Dimensions

75 x 50 x 35mm

Wall Thickness

1.4mm

Colour

Black

External Height

35 mm

External Length

75 mm

External Width

50 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Potting Boxes

Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on

You may be interested in
CAMDENBOSS Black ABS Potting Box, 50 x 50 x 30mm
BD 0.932Each (In a Pack of 10) (Exc. Vat)
CAMDENBOSS Black ABS Potting Box, 50 x 40 x 30mm
BD 1.276Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 9.625

BD 0.962 Each (In a Pack of 10) (Exc. Vat)

BD 10.587

BD 1.058 Each (In a Pack of 10) (inc. VAT)

CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm

BD 9.625

BD 0.962 Each (In a Pack of 10) (Exc. Vat)

BD 10.587

BD 1.058 Each (In a Pack of 10) (inc. VAT)

CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CAMDENBOSS Black ABS Potting Box, 50 x 50 x 30mm
BD 0.932Each (In a Pack of 10) (Exc. Vat)
CAMDENBOSS Black ABS Potting Box, 50 x 40 x 30mm
BD 1.276Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Material

ABS

External Dimensions

75 x 50 x 35mm

Wall Thickness

1.4mm

Colour

Black

External Height

35 mm

External Length

75 mm

External Width

50 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Potting Boxes

Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on

You may be interested in
CAMDENBOSS Black ABS Potting Box, 50 x 50 x 30mm
BD 0.932Each (In a Pack of 10) (Exc. Vat)
CAMDENBOSS Black ABS Potting Box, 50 x 40 x 30mm
BD 1.276Each (In a Pack of 10) (Exc. Vat)