Technical Document
Specifications
Brand
CAMDENBOSSMaterial
ABS
External Dimensions
40 x 40 x 20mm
Wall Thickness
1mm
Colour
Black
External Height
20 mm
External Length
40 mm
External Width
40 mm
Maximum Operating Temperature
+94°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Potting Boxes
Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on
BD 7.370
BD 0.737 Each (In a Pack of 10) (Exc. Vat)
BD 8.107
BD 0.811 Each (In a Pack of 10) (inc. VAT)
10
BD 7.370
BD 0.737 Each (In a Pack of 10) (Exc. Vat)
BD 8.107
BD 0.811 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAMDENBOSSMaterial
ABS
External Dimensions
40 x 40 x 20mm
Wall Thickness
1mm
Colour
Black
External Height
20 mm
External Length
40 mm
External Width
40 mm
Maximum Operating Temperature
+94°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Potting Boxes
Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on