CAMDENBOSS Black ABS Potting Box, 40 x 40 x 39mm
RS Stock No.: 281-9547Brand: CAMDENBOSSManufacturers Part No.: RTM113-BLK/1Distrelec Article No.: 15010350

Technical Document
Specifications
Brand
CAMDENBOSSLid
No
Material
ABS
External Dimensions
40 x 40 x 39mm
Wall Thickness
1mm
Colour
Black
Country of Origin
United Kingdom
BD 365.750
BD 0.732 Each (In a Pack of 500) (Exc. Vat)
BD 402.325
BD 0.805 Each (In a Pack of 500) (inc. VAT)
CAMDENBOSS Black ABS Potting Box, 40 x 40 x 39mm
500
BD 365.750
BD 0.732 Each (In a Pack of 500) (Exc. Vat)
BD 402.325
BD 0.805 Each (In a Pack of 500) (inc. VAT)
CAMDENBOSS Black ABS Potting Box, 40 x 40 x 39mm
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAMDENBOSSLid
No
Material
ABS
External Dimensions
40 x 40 x 39mm
Wall Thickness
1mm
Colour
Black
Country of Origin
United Kingdom