CAMDENBOSS Black ABS Potting Box With Lid, 74 x 50 x 28mm

RS Stock No.: 314-5229Brand: CAMDENBOSSManufacturers Part No.: RX2010/S-5
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

74 x 50 x 28mm

Wall Thickness

1.8mm

Colour

Black

External Height

28 mm

External Length

74 mm

External Width

50 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
BD 1.089Each (In a Pack of 10) (Exc. Vat)
CAMDENBOSS Black ABS Potting Box With Lid, 64 x 44 x 25mm
BD 1.779Each (In a Pack of 5) (Exc. Vat)

BD 9.620

BD 9.620 1 Pack of 5 (Exc. Vat)

BD 10.582

BD 10.582 1 Pack of 5 (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 74 x 50 x 28mm

BD 9.620

BD 9.620 1 Pack of 5 (Exc. Vat)

BD 10.582

BD 10.582 1 Pack of 5 (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 74 x 50 x 28mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
BD 1.089Each (In a Pack of 10) (Exc. Vat)
CAMDENBOSS Black ABS Potting Box With Lid, 64 x 44 x 25mm
BD 1.779Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

74 x 50 x 28mm

Wall Thickness

1.8mm

Colour

Black

External Height

28 mm

External Length

74 mm

External Width

50 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
BD 1.089Each (In a Pack of 10) (Exc. Vat)
CAMDENBOSS Black ABS Potting Box With Lid, 64 x 44 x 25mm
BD 1.779Each (In a Pack of 5) (Exc. Vat)