Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camloc Steel Gas Strut, with Ball & Socket Joint, 880.0mm Extended Length, 400.0mm Stroke Length

RS Stock No.: 202-2585Brand: Camloc Gas SpringsManufacturers Part No.: SWV4ECV400003
brand-logo
View all in Gas Struts

Technical Document

Specifications

Locking & Holding

Full Extension Lock Only

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

880.0mm

Stroke Length

400.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 103.472

BD 103.472 1 Pair (Exc. Vat)

BD 113.819

BD 113.819 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, 880.0mm Extended Length, 400.0mm Stroke Length

BD 103.472

BD 103.472 1 Pair (Exc. Vat)

BD 113.819

BD 113.819 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, 880.0mm Extended Length, 400.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Locking & Holding

Full Extension Lock Only

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

880.0mm

Stroke Length

400.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

Country of Origin

United Kingdom