Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 240.0mm Extended Length, 100.0mm Stroke Length

RS Stock No.: 686-941Brand: Camloc Gas SpringsManufacturers Part No.: SWV6050500035
brand-logo
View all in Gas Struts

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint, End Joint

Extended Length

240.0mm

Stroke Length

100.0mm

Rod Diameter

6.0mm

Maximum Force

400N

Minimum Force

50N

Tube Diameter

15.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 26.895

BD 26.895 1 Pair (Exc. Vat)

BD 29.585

BD 29.585 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 240.0mm Extended Length, 100.0mm Stroke Length

BD 26.895

BD 26.895 1 Pair (Exc. Vat)

BD 29.585

BD 29.585 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 240.0mm Extended Length, 100.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint, End Joint

Extended Length

240.0mm

Stroke Length

100.0mm

Rod Diameter

6.0mm

Maximum Force

400N

Minimum Force

50N

Tube Diameter

15.0mm

Country of Origin

United Kingdom