Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 364.0mm Extended Length, 150.0mm Stroke Length

RS Stock No.: 686-979Brand: Camloc Gas SpringsManufacturers Part No.: SWY8060600056
brand-logo
View all in Gas Struts

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint, End Joint

Extended Length

364.0mm

Stroke Length

150.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 36.404

BD 36.404 1 Pair (Exc. Vat)

BD 40.044

BD 40.044 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 364.0mm Extended Length, 150.0mm Stroke Length

BD 36.404

BD 36.404 1 Pair (Exc. Vat)

BD 40.044

BD 40.044 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 364.0mm Extended Length, 150.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint, End Joint

Extended Length

364.0mm

Stroke Length

150.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom