Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Nylon, Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
240.0mm
Stroke Length
100.0mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15.0mm
Country of Origin
United Kingdom
BD 52.831
BD 52.831 1 Pair (Exc. Vat)
BD 58.114
BD 58.114 1 Pair (inc. VAT)
1
BD 52.831
BD 52.831 1 Pair (Exc. Vat)
BD 58.114
BD 58.114 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Nylon, Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
240.0mm
Stroke Length
100.0mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15.0mm
Country of Origin
United Kingdom