Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Nylon, Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
564.0mm
Stroke Length
250.0mm
Rod Diameter
8.0mm
Maximum Force
650N
Minimum Force
100N
Tube Diameter
18.0mm
Country of Origin
United Kingdom
BD 70.290
BD 70.290 1 Pair (Exc. Vat)
BD 77.319
BD 77.319 1 Pair (inc. VAT)
1
BD 70.290
BD 70.290 1 Pair (Exc. Vat)
BD 77.319
BD 77.319 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Nylon, Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
564.0mm
Stroke Length
250.0mm
Rod Diameter
8.0mm
Maximum Force
650N
Minimum Force
100N
Tube Diameter
18.0mm
Country of Origin
United Kingdom