Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 664.0mm Extended Length, 300.0mm Stroke Length

RS Stock No.: 484-7229Brand: Camloc Gas SpringsManufacturers Part No.: SXY8A6A600005
brand-logo
View all in Gas Struts

Technical Document

Specifications

Locking & Holding

None

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

664.0mm

Stroke Length

300.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 77.913

BD 77.913 1 Pair (Exc. Vat)

BD 85.704

BD 85.704 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 664.0mm Extended Length, 300.0mm Stroke Length

BD 77.913

BD 77.913 1 Pair (Exc. Vat)

BD 85.704

BD 85.704 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 664.0mm Extended Length, 300.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Locking & Holding

None

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

664.0mm

Stroke Length

300.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom