Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camloc Industrial Fixings Stainless Steel Gas Strut, with Ball & Socket Joint 300mm Stroke Length

RS Stock No.: 339-9072Brand: Camloc Industrial FixingsManufacturers Part No.: GS-8-7608
brand-logo
View all in Gas Struts

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Industrial Fixings

Locking & Holding

None

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector

Ball & Socket Joint

Stroke Length

300mm

Rod Diameter

8mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18mm

Stock information temporarily unavailable.

P.O.A.

Camloc Industrial Fixings Stainless Steel Gas Strut, with Ball & Socket Joint 300mm Stroke Length

P.O.A.

Camloc Industrial Fixings Stainless Steel Gas Strut, with Ball & Socket Joint 300mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Industrial Fixings

Locking & Holding

None

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector

Ball & Socket Joint

Stroke Length

300mm

Rod Diameter

8mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18mm