Technical Document
Specifications
Brand
CanonPrinter Type
Laser
Print Resolution Colour
1200 x 1200dpi
Maximum Print Speed Colour
33ppm
Wireless
Yes
Model
5456C013
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 336.616
BD 336.616 Each (Exc. Vat)
BD 370.278
BD 370.278 Each (inc. VAT)
Canon 5456C013 Wireless Laser
1
BD 336.616
BD 336.616 Each (Exc. Vat)
BD 370.278
BD 370.278 Each (inc. VAT)
Canon 5456C013 Wireless Laser
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CanonPrinter Type
Laser
Print Resolution Colour
1200 x 1200dpi
Maximum Print Speed Colour
33ppm
Wireless
Yes
Model
5456C013
Country of Origin
Vietnam