Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Canon CL-541XL Color Ink Cartridge

RS Stock No.: 809-6513Brand: CanonManufacturers Part No.: CACL541XL
brand-logo
View all in Printer Ink

Technical Document

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

CL-541XL

Colour

Color

Cartridges Per Package

1

Approximate Page Yield

400

Works With Printer Models

PIXMA MX395

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.

Stock information temporarily unavailable.

BD 22.596

BD 22.596 Each (Exc. Vat)

BD 24.856

BD 24.856 Each (inc. VAT)

Canon CL-541XL Color Ink Cartridge

BD 22.596

BD 22.596 Each (Exc. Vat)

BD 24.856

BD 24.856 Each (inc. VAT)

Canon CL-541XL Color Ink Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

CL-541XL

Colour

Color

Cartridges Per Package

1

Approximate Page Yield

400

Works With Printer Models

PIXMA MX395

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.