Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Canon CLI-8C Cyan Ink Cartridge

RS Stock No.: 775-0711Brand: CanonManufacturers Part No.: CLI8C
brand-logo
View all in Printer Ink

Technical Document

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

CLI-8C

Colour

Cyan

Cartridges Per Package

1

Works With Printer Models

iP3300, iP3500, iP4200, iP4200x, iP4300, iP4500, iP4500x, iP5200, iP5200R, iP5300, iP6600D, iP6700D, iX4000, iX5000, MP500, MP510, MP520, MP520x, MP530, MP600, MP600R, MP610, MP800, MP800R, MP810, MP830, MP970, MX700, MX850, Pro9000, Pro9000 MK II

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.

Stock information temporarily unavailable.

BD 11.224

BD 11.224 Each (Exc. Vat)

BD 12.346

BD 12.346 Each (inc. VAT)

Canon CLI-8C Cyan Ink Cartridge

BD 11.224

BD 11.224 Each (Exc. Vat)

BD 12.346

BD 12.346 Each (inc. VAT)

Canon CLI-8C Cyan Ink Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Canon

For Use With Printer Brand

Canon

Ink Format

Cartridge

Cartridge Model

CLI-8C

Colour

Cyan

Cartridges Per Package

1

Works With Printer Models

iP3300, iP3500, iP4200, iP4200x, iP4300, iP4500, iP4500x, iP5200, iP5200R, iP5300, iP6600D, iP6700D, iX4000, iX5000, MP500, MP510, MP520, MP520x, MP530, MP600, MP600R, MP610, MP800, MP800R, MP810, MP830, MP970, MX700, MX850, Pro9000, Pro9000 MK II

Product details

Canon Inkjet Cartridges

Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.