Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Canon Brushed DC Motor, 1.3 W, 12 V dc, 2.45 mNm, 5400 rpm, 2mm Shaft Diameter

RS Stock No.: 445-9024Brand: CanonManufacturers Part No.: DN22M-12
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Canon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

1.3 W

Output Speed

5400 rpm

Shaft Diameter

2mm

Maximum Output Torque

2.45 mNm

Dimensions

32.8 x 22 x 18 mm

Current Rating

190 mA

Length

32.8mm

Width

22mm

Depth

18mm

Core Construction

Iron Core

Country of Origin

Japan

Product details

DN22 dc Motor

An ironcore skew wound, graphite brushed motor which can be used with either the GPP22 planetary gearhead or the GS38 spur gearhead
A mounting kit is supplied with the gearhead

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

BD 17.555

BD 17.555 Each (Exc. Vat)

BD 19.311

BD 19.311 Each (inc. VAT)

Canon Brushed DC Motor, 1.3 W, 12 V dc, 2.45 mNm, 5400 rpm, 2mm Shaft Diameter

BD 17.555

BD 17.555 Each (Exc. Vat)

BD 19.311

BD 19.311 Each (inc. VAT)

Canon Brushed DC Motor, 1.3 W, 12 V dc, 2.45 mNm, 5400 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Canon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

1.3 W

Output Speed

5400 rpm

Shaft Diameter

2mm

Maximum Output Torque

2.45 mNm

Dimensions

32.8 x 22 x 18 mm

Current Rating

190 mA

Length

32.8mm

Width

22mm

Depth

18mm

Core Construction

Iron Core

Country of Origin

Japan

Product details

DN22 dc Motor

An ironcore skew wound, graphite brushed motor which can be used with either the GPP22 planetary gearhead or the GS38 spur gearhead
A mounting kit is supplied with the gearhead

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.