Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Capri Black Nitrile Rubber Cable Gland O-Ring, M25x 1.8mm

RS Stock No.: 271-2597Brand: CapriManufacturers Part No.: CAP242544
brand-logo
View all in Cable Gland O-Rings

Technical Document

Specifications

Brand

Capri

Thread Size

M25

Material

Nitrile Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

1.8mm

Country of Origin

France

Stock information temporarily unavailable.

BD 1.365

BD 0.068 Each (In a Pack of 20) (Exc. Vat)

BD 1.501

BD 0.075 Each (In a Pack of 20) (inc. VAT)

Capri Black Nitrile Rubber Cable Gland O-Ring, M25x 1.8mm

BD 1.365

BD 0.068 Each (In a Pack of 20) (Exc. Vat)

BD 1.501

BD 0.075 Each (In a Pack of 20) (inc. VAT)

Capri Black Nitrile Rubber Cable Gland O-Ring, M25x 1.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Capri

Thread Size

M25

Material

Nitrile Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

1.8mm

Country of Origin

France