Carel DN33 PID Temperature Controller, 144 x 70mm, 4 Output SSR, 12 → 24 V ac, 12 → 30 V dc Supply Voltage

RS Stock No.: 745-7989Brand: CarelManufacturers Part No.: DN33A7LR20
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Output Type

SSR

Supply Voltage

12 → 24 V ac, 12 → 30 V dc

Size

144 x 70mm

Number of Outputs

4

Temperature Range

-40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C

Communication Module Available

Yes

Range

Carel DN33

Series

DN33

Country of Origin

Italy

Product details

DN33 Universal Electronic Controllers

Stock information temporarily unavailable.

BD 101.612

BD 101.612 Each (Exc. Vat)

BD 111.773

BD 111.773 Each (inc. VAT)

Carel DN33 PID Temperature Controller, 144 x 70mm, 4 Output SSR, 12 → 24 V ac, 12 → 30 V dc Supply Voltage

BD 101.612

BD 101.612 Each (Exc. Vat)

BD 111.773

BD 111.773 Each (inc. VAT)

Carel DN33 PID Temperature Controller, 144 x 70mm, 4 Output SSR, 12 → 24 V ac, 12 → 30 V dc Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Output Type

SSR

Supply Voltage

12 → 24 V ac, 12 → 30 V dc

Size

144 x 70mm

Number of Outputs

4

Temperature Range

-40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C

Communication Module Available

Yes

Range

Carel DN33

Series

DN33

Country of Origin

Italy

Product details

DN33 Universal Electronic Controllers