Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carel DPDC210000 Hygrometer, ±3 %RH Accuracy, +70°C Max, 90%RH Max

RS Stock No.: 348-8318Brand: CarelManufacturers Part No.: DPDC210000
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

Carel

Absolute Maximum Temperature Measurement

+70°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

90%RH

Best Temperature Measurement Accuracy

±0.7 °C

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

DPDC210000

Model Number (p)

DPDC210000

Power Source

Mains

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

Wall & Duct Mounting Humidity Sensors

Humidity or combined humidity and temperature options
NTC temperature option (see stock nos. 348-8324 & 348-8330)
4-20mA or 10mV/unit output configurable by links

You may be interested in
Stock information temporarily unavailable.

BD 275.935

BD 275.935 Each (Exc. Vat)

BD 303.529

BD 303.529 Each (inc. VAT)

Carel DPDC210000 Hygrometer, ±3 %RH Accuracy, +70°C Max, 90%RH Max

BD 275.935

BD 275.935 Each (Exc. Vat)

BD 303.529

BD 303.529 Each (inc. VAT)

Carel DPDC210000 Hygrometer, ±3 %RH Accuracy, +70°C Max, 90%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Carel

Absolute Maximum Temperature Measurement

+70°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

90%RH

Best Temperature Measurement Accuracy

±0.7 °C

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

DPDC210000

Model Number (p)

DPDC210000

Power Source

Mains

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

Wall & Duct Mounting Humidity Sensors

Humidity or combined humidity and temperature options
NTC temperature option (see stock nos. 348-8324 & 348-8330)
4-20mA or 10mV/unit output configurable by links

You may be interested in