Technical Document
Specifications
Brand
CarelAbsolute Maximum Temperature Measurement
+50°C
Hygrometer Type
Thermohygrometer
Maximum Humidity Measurement
90%RH
Best Temperature Measurement Accuracy
±1.2 °C
Best Humidity Measurement Accuracy
±3 %RH
Model Number p
DPWC110000
Model Number (p)
DPWC110000
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Italy
Product details
BD 110.594
BD 110.594 Each (Exc. Vat)
BD 121.653
BD 121.653 Each (inc. VAT)
1
BD 110.594
BD 110.594 Each (Exc. Vat)
BD 121.653
BD 121.653 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CarelAbsolute Maximum Temperature Measurement
+50°C
Hygrometer Type
Thermohygrometer
Maximum Humidity Measurement
90%RH
Best Temperature Measurement Accuracy
±1.2 °C
Best Humidity Measurement Accuracy
±3 %RH
Model Number p
DPWC110000
Model Number (p)
DPWC110000
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Italy
Product details