Carel On/Off Temperature Controller, 75 x 33mm, RTD Input, 12 → 24 V ac/dc Supply
Technical Document
Specifications
Brand
CarelSupply Voltage
12 → 24 V ac/dc
Size
75 x 33mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Range
-99 → +600 °C
Input Type
RTD
Panel Depth
71.5mm
You may be interested in
Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm, 1 Output Relay, 24 V ac/dc Supply VoltageBrand: Carel
BD 96.987Each (Exc. Vat)
P.O.A.
Carel On/Off Temperature Controller, 75 x 33mm, RTD Input, 12 → 24 V ac/dc Supply
1
P.O.A.
Carel On/Off Temperature Controller, 75 x 33mm, RTD Input, 12 → 24 V ac/dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm, 1 Output Relay, 24 V ac/dc Supply VoltageBrand: Carel
BD 96.987Each (Exc. Vat)
Technical Document
Specifications
Brand
CarelSupply Voltage
12 → 24 V ac/dc
Size
75 x 33mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Range
-99 → +600 °C
Input Type
RTD
Panel Depth
71.5mm
You may be interested in
Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm, 1 Output Relay, 24 V ac/dc Supply VoltageBrand: Carel
BD 96.987Each (Exc. Vat)