Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carel On/Off Temperature Controller, 75 x 33mm, Current Input, 12 → 24 V ac/dc Supply

RS Stock No.: 438-8449Brand: CarelManufacturers Part No.: IR32V3L000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

12 → 24 V ac/dc

Size

75 x 33mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

4 → 20 mA

Input Type

Current

Panel Depth

72mm

Stock information temporarily unavailable.

P.O.A.

Carel On/Off Temperature Controller, 75 x 33mm, Current Input, 12 → 24 V ac/dc Supply

P.O.A.

Carel On/Off Temperature Controller, 75 x 33mm, Current Input, 12 → 24 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Supply Voltage

12 → 24 V ac/dc

Size

75 x 33mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

4 → 20 mA

Input Type

Current

Panel Depth

72mm