Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carel On/Off Temperature Controller, 75 x 33mm, NTC Input, 12 → 24 V ac/dc Supply

RS Stock No.: 438-8405Brand: CarelManufacturers Part No.: IR32W00000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

12 → 24 V ac/dc

Size

75 x 33mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Input Type

NTC

Range

-50 → +90 °C

Panel Depth

71.5mm

Stock information temporarily unavailable.

P.O.A.

Carel On/Off Temperature Controller, 75 x 33mm, NTC Input, 12 → 24 V ac/dc Supply

P.O.A.

Carel On/Off Temperature Controller, 75 x 33mm, NTC Input, 12 → 24 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Supply Voltage

12 → 24 V ac/dc

Size

75 x 33mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Input Type

NTC

Range

-50 → +90 °C

Panel Depth

71.5mm