Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm 2 (Analogue), 2 (Digital) Input, 2 Output Analogue,

RS Stock No.: 121-4225Brand: CarelManufacturers Part No.: IR33B7LR20
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Output Type

Analogue, Relay

Supply Voltage

12 → 24 V ac, 12 → 30 V dc

Size

76.2 x 34.2mm

Number of Inputs

2 (Analogue), 2 (Digital)

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-50 → +150 (PTC) °C, -50 → +90 (NTC) °C

Communication Module Available

Yes

Display Type

LED

IP Rating

IP10, IP65

Range

Carel IR33

Additional Functionality

CO2, Humidity Control, Pressure Control, VOC

Mounting Type

Panel Mount

Input Type

Analogue, Digital, NTC, PTC

Series

IR33

Termination Type

Standard Plug

Panel Depth

94mm

Country of Origin

Italy

Product details

IR33 Universal Electronic Controllers

The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of auto tuning and a real-time clock for cycle and alarm management, the IR33 range of controllers fare suitable for a range of applications.

Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.

All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.

Auto Tuning

Auto tuning within the controller gives vital accuracy during configuration. The auto tune function uses rule based calculations typically used by experienced engineers to configure the controller either at the set-point or whist the load is being heated from an ambient temperature.

Supplied with a default factory setting, the PID parameters allow standard control and functionality but are not optimised for the system the IR33 will control. Auto-tuning the controller is used to fine-tune the 3 control parameters involved to ensure the controller is optimised for any application.

Real-time Clock

The addition of a real-time clock (RTC) to the IR33 series aids in the management of working cycles within the controller as well as to support logging alarms. The RTC in the controller is a low power resource for accurate time keeping freeing up system power for accurate monitoring and control.

Working cycles controlled by the IR33 can rely on the internal clock for accuracy with the ability to remain time keeping even when the main system power source is off or unavailable.

Real-time clocks are key to accuracy within time based controllers and should not be confused with hardware clocks governing digital information. Real-time clocks, unlike hardware clocks count in human time units for relative control.

Features and Benefits

• Temperature input or universal input
• Relay or SSR output versions
• 2 independent control loops
• Auto-tuning PID control
• Real-time clock
• Infrared receiver and buzzer
• Plug-in terminals
• Remote Control option
• Programming key compatibility

Stock information temporarily unavailable.

BD 78.358

BD 78.358 Each (Exc. Vat)

BD 86.194

BD 86.194 Each (inc. VAT)

Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm 2 (Analogue), 2 (Digital) Input, 2 Output Analogue,

BD 78.358

BD 78.358 Each (Exc. Vat)

BD 86.194

BD 86.194 Each (inc. VAT)

Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm 2 (Analogue), 2 (Digital) Input, 2 Output Analogue,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Output Type

Analogue, Relay

Supply Voltage

12 → 24 V ac, 12 → 30 V dc

Size

76.2 x 34.2mm

Number of Inputs

2 (Analogue), 2 (Digital)

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-50 → +150 (PTC) °C, -50 → +90 (NTC) °C

Communication Module Available

Yes

Display Type

LED

IP Rating

IP10, IP65

Range

Carel IR33

Additional Functionality

CO2, Humidity Control, Pressure Control, VOC

Mounting Type

Panel Mount

Input Type

Analogue, Digital, NTC, PTC

Series

IR33

Termination Type

Standard Plug

Panel Depth

94mm

Country of Origin

Italy

Product details

IR33 Universal Electronic Controllers

The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of auto tuning and a real-time clock for cycle and alarm management, the IR33 range of controllers fare suitable for a range of applications.

Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.

All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.

Auto Tuning

Auto tuning within the controller gives vital accuracy during configuration. The auto tune function uses rule based calculations typically used by experienced engineers to configure the controller either at the set-point or whist the load is being heated from an ambient temperature.

Supplied with a default factory setting, the PID parameters allow standard control and functionality but are not optimised for the system the IR33 will control. Auto-tuning the controller is used to fine-tune the 3 control parameters involved to ensure the controller is optimised for any application.

Real-time Clock

The addition of a real-time clock (RTC) to the IR33 series aids in the management of working cycles within the controller as well as to support logging alarms. The RTC in the controller is a low power resource for accurate time keeping freeing up system power for accurate monitoring and control.

Working cycles controlled by the IR33 can rely on the internal clock for accuracy with the ability to remain time keeping even when the main system power source is off or unavailable.

Real-time clocks are key to accuracy within time based controllers and should not be confused with hardware clocks governing digital information. Real-time clocks, unlike hardware clocks count in human time units for relative control.

Features and Benefits

• Temperature input or universal input
• Relay or SSR output versions
• 2 independent control loops
• Auto-tuning PID control
• Real-time clock
• Infrared receiver and buzzer
• Plug-in terminals
• Remote Control option
• Programming key compatibility