Technical Document
Specifications
Brand
CarelSupply Voltage
230 V ac
Size
36 x 81mm
Range
-50 → +90 °C
Series
PJ Easy
Input Type
NTC
Panel Depth
61mm
Country of Origin
Italy
Product details
PJ Easy On/Off Temperature Controllers
Refrigeration controllers for use on static refrigeration units (i.e. with no evaporator fan)
NTC and PTC thermistor probe input versions available
Up to 3 relay outputs
Built in alarm buzzer and real time clock
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system
BD 60.022
BD 60.022 Each (Exc. Vat)
BD 66.024
BD 66.024 Each (inc. VAT)
1
BD 60.022
BD 60.022 Each (Exc. Vat)
BD 66.024
BD 66.024 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 60.022 |
5+ | BD 58.162 |
Technical Document
Specifications
Brand
CarelSupply Voltage
230 V ac
Size
36 x 81mm
Range
-50 → +90 °C
Series
PJ Easy
Input Type
NTC
Panel Depth
61mm
Country of Origin
Italy
Product details
PJ Easy On/Off Temperature Controllers
Refrigeration controllers for use on static refrigeration units (i.e. with no evaporator fan)
NTC and PTC thermistor probe input versions available
Up to 3 relay outputs
Built in alarm buzzer and real time clock
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system