Carel PJ Easy On/Off Temperature Controller, 36 x 81mm, 230 V ac Supply Voltage

RS Stock No.: 745-7939Brand: CarelManufacturers Part No.: PJEZSNP000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

36 x 81mm

Input Type

NTC

Range

-50 → +90 °C

Series

PJ Easy

Panel Depth

61mm

Country of Origin

Italy

Product details

Compact PJ Easy On/Off Temperature Monitor and Controller

For digital monitoring and control of refrigerated units or display cases
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system

Stock information temporarily unavailable.

BD 57.392

BD 57.392 Each (Exc. Vat)

BD 63.131

BD 63.131 Each (inc. VAT)

Carel PJ Easy On/Off Temperature Controller, 36 x 81mm, 230 V ac Supply Voltage

BD 57.392

BD 57.392 Each (Exc. Vat)

BD 63.131

BD 63.131 Each (inc. VAT)

Carel PJ Easy On/Off Temperature Controller, 36 x 81mm, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 57.392
5+BD 55.616

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

36 x 81mm

Input Type

NTC

Range

-50 → +90 °C

Series

PJ Easy

Panel Depth

61mm

Country of Origin

Italy

Product details

Compact PJ Easy On/Off Temperature Monitor and Controller

For digital monitoring and control of refrigerated units or display cases
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system