Technical Document
Specifications
Brand
CarelThermistor Type
PTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+100°C
Response Time
15 s
Probe Diameter
6mm
Probe Length
40mm
Cable Length
1.5m
Termination Type
Cable Gland
Material
Stainless Steel
Resistance
1kΩ
Country of Origin
Italy
Product details
Sensor probe
BD 15.372
BD 15.372 Each (Exc. Vat)
BD 16.909
BD 16.909 Each (inc. VAT)
1
BD 15.372
BD 15.372 Each (Exc. Vat)
BD 16.909
BD 16.909 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 15.372 |
5 - 9 | BD 14.894 |
10+ | BD 14.707 |
Technical Document
Specifications
Brand
CarelThermistor Type
PTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+100°C
Response Time
15 s
Probe Diameter
6mm
Probe Length
40mm
Cable Length
1.5m
Termination Type
Cable Gland
Material
Stainless Steel
Resistance
1kΩ
Country of Origin
Italy
Product details