Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlingswitch Thermal Circuit Breaker -, 5A Current Rating

RS Stock No.: 416-691Brand: CarlingswitchManufacturers Part No.: AF1X0038021F2D
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

5A

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Mexico

Product details

Single Pole, Hydraulically Damped

Insulation Resistance >100MΩ
The convenience of on/off switching and overcurrent protection in one package
Visual indication of breaker state via the unique, single shot moulded, two colour actuator rocker (black and red)
Temperature stable. Will not trip due to high ambient temperature levels
Trip free mechanism making it impossible to hold the breaker contacts closed during an overcurrent or short circuit fault
Low contact resistance (typically < 0·1Ω)
Terminal connections via 1/4in push-on receptacles
Mounting hole size: 32 x 19mm
Fixing holes: 4mm Ø 42mm centres
Full arc suppression allowing extended contact life
IEC Classification S/HM

Approvals

UL, CSA, VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

You may be interested in
Stock information temporarily unavailable.

BD 11.176

BD 11.176 Each (Exc. Vat)

BD 12.294

BD 12.294 Each (inc. VAT)

Carlingswitch Thermal Circuit Breaker -, 5A Current Rating

BD 11.176

BD 11.176 Each (Exc. Vat)

BD 12.294

BD 12.294 Each (inc. VAT)

Carlingswitch Thermal Circuit Breaker -, 5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

5A

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Mexico

Product details

Single Pole, Hydraulically Damped

Insulation Resistance >100MΩ
The convenience of on/off switching and overcurrent protection in one package
Visual indication of breaker state via the unique, single shot moulded, two colour actuator rocker (black and red)
Temperature stable. Will not trip due to high ambient temperature levels
Trip free mechanism making it impossible to hold the breaker contacts closed during an overcurrent or short circuit fault
Low contact resistance (typically < 0·1Ω)
Terminal connections via 1/4in push-on receptacles
Mounting hole size: 32 x 19mm
Fixing holes: 4mm Ø 42mm centres
Full arc suppression allowing extended contact life
IEC Classification S/HM

Approvals

UL, CSA, VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

You may be interested in