Technical Document
Specifications
Brand
CarlingswitchContact Configuration
SPST
Switch Operation
Latching
Panel Cut Out Width
36.83mm
Panel Cut Out Height
21.08mm
Contact Current Rating
10 A
Illuminated
No
Mounting Type
Panel Mount
IP Rating
IP68
Terminal Type
Quick Connect
AC Voltage Rating
250V
Panel Cut Out Size
21.08 x 36.83mm
Case Material
PET
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70°C
Mechanical Life
150000Operations
Contact Material
Silver
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Country of Origin
Mexico
Product details
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83
BD 5.164
BD 5.164 Each (Exc. Vat)
BD 5.680
BD 5.680 Each (inc. VAT)
1
BD 5.164
BD 5.164 Each (Exc. Vat)
BD 5.680
BD 5.680 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.164 |
10 - 49 | BD 4.752 |
50 - 99 | BD 4.054 |
100 - 249 | BD 3.856 |
250+ | BD 3.592 |
Technical Document
Specifications
Brand
CarlingswitchContact Configuration
SPST
Switch Operation
Latching
Panel Cut Out Width
36.83mm
Panel Cut Out Height
21.08mm
Contact Current Rating
10 A
Illuminated
No
Mounting Type
Panel Mount
IP Rating
IP68
Terminal Type
Quick Connect
AC Voltage Rating
250V
Panel Cut Out Size
21.08 x 36.83mm
Case Material
PET
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70°C
Mechanical Life
150000Operations
Contact Material
Silver
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Country of Origin
Mexico
Product details
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83