Carlingswitch SPDT, On-Off-On Rocker Switch Panel Mount

RS Stock No.: 665-871Brand: CarlingswitchManufacturers Part No.: RCV-37106205
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Panel Cut Out Width

36.83mm

Panel Cut Out Height

21.08mm

Contact Current Rating

10 A

Mounting Type

Panel Mount

IP Rating

IP68

Terminal Type

Quick Connect

AC Voltage Rating

250V

Panel Cut Out Size

21.08 x 36.83mm

Case Material

PET

Contact Material

Silver

Minimum Operating Temperature

-40°C

Contact Resistance

10mΩ

Operating Temperature Range

-40 → +70°C

Mechanical Life

150000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83

Stock information temporarily unavailable.

BD 5.566

BD 5.566 Each (Exc. Vat)

BD 6.123

BD 6.123 Each (inc. VAT)

Carlingswitch SPDT, On-Off-On Rocker Switch Panel Mount

BD 5.566

BD 5.566 Each (Exc. Vat)

BD 6.123

BD 6.123 Each (inc. VAT)

Carlingswitch SPDT, On-Off-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.566
10 - 49BD 5.148
50 - 99BD 4.482
100 - 249BD 4.306
250+BD 4.042

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Panel Cut Out Width

36.83mm

Panel Cut Out Height

21.08mm

Contact Current Rating

10 A

Mounting Type

Panel Mount

IP Rating

IP68

Terminal Type

Quick Connect

AC Voltage Rating

250V

Panel Cut Out Size

21.08 x 36.83mm

Case Material

PET

Contact Material

Silver

Minimum Operating Temperature

-40°C

Contact Resistance

10mΩ

Operating Temperature Range

-40 → +70°C

Mechanical Life

150000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83