Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi A82 Series Current Transformer Current Transformer, 250A Input, 250A, 4 → 20 mA Output, 27mm Bore,

RS Stock No.: 256-5038Brand: Carlo GavazziManufacturers Part No.: A82-20250
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

250A

Bore Size

27mm

Series

A82

Transformer Type

Current Transformer

Sensor Technology

Current Transformer

Supply Voltage

10 → 40 V dc

Input Current

250A

Output Current

4 → 20 mA

Country of Origin

Italy

Stock information temporarily unavailable.

BD 91.608

BD 91.608 Each (Exc. Vat)

BD 100.769

BD 100.769 Each (inc. VAT)

Carlo Gavazzi A82 Series Current Transformer Current Transformer, 250A Input, 250A, 4 → 20 mA Output, 27mm Bore,

BD 91.608

BD 91.608 Each (Exc. Vat)

BD 100.769

BD 100.769 Each (inc. VAT)

Carlo Gavazzi A82 Series Current Transformer Current Transformer, 250A Input, 250A, 4 → 20 mA Output, 27mm Bore,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

250A

Bore Size

27mm

Series

A82

Transformer Type

Current Transformer

Sensor Technology

Current Transformer

Supply Voltage

10 → 40 V dc

Input Current

250A

Output Current

4 → 20 mA

Country of Origin

Italy