Carlo Gavazzi DI3, LDI3 3 DGT, LDM30 3 DGT + Dummy Zero, Red LED Digital Panel Multi-Function Meter, 48mm x 96mm

RS Stock No.: 256-5042Brand: Carlo GavazziManufacturers Part No.: BOAV
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

0 - 10VDC, Analog Output 0 - 20mA

Display Type

DI3, LDI3 3 DGT, LDM30 3 DGT + Dummy Zero, Red LED

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

4

Depth

105mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 51.826

BD 51.826 Each (Exc. Vat)

BD 57.009

BD 57.009 Each (inc. VAT)

Carlo Gavazzi DI3, LDI3 3 DGT, LDM30 3 DGT + Dummy Zero, Red LED Digital Panel Multi-Function Meter, 48mm x 96mm

BD 51.826

BD 51.826 Each (Exc. Vat)

BD 57.009

BD 57.009 Each (inc. VAT)

Carlo Gavazzi DI3, LDI3 3 DGT, LDM30 3 DGT + Dummy Zero, Red LED Digital Panel Multi-Function Meter, 48mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

0 - 10VDC, Analog Output 0 - 20mA

Display Type

DI3, LDI3 3 DGT, LDM30 3 DGT + Dummy Zero, Red LED

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

4

Depth

105mm

Country of Origin

Italy