Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 40 V dc

RS Stock No.: 430-110Brand: Carlo GavazziManufacturers Part No.: CA12CAF04BPM1IO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Barrel

Detection Range

4 mm

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Plug

Supply Voltage

10 → 40 V dc

Country of Origin

Lithuania

BD 57.959

BD 57.959 Each (Exc. Vat)

BD 63.755

BD 63.755 Each (inc. VAT)

Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 40 V dc

BD 57.959

BD 57.959 Each (Exc. Vat)

BD 63.755

BD 63.755 Each (inc. VAT)

Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 40 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Barrel

Detection Range

4 mm

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Plug

Supply Voltage

10 → 40 V dc

Country of Origin

Lithuania