Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link NO/NC, 10 → 40 V dc

RS Stock No.: 430-112Brand: Carlo GavazziManufacturers Part No.: CA12CAN08BPM1IO
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Barrel

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Plug

Supply Voltage

10 → 40 V dc

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 57.964

BD 57.964 Each (Exc. Vat)

BD 63.760

BD 63.760 Each (inc. VAT)

Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link NO/NC, 10 → 40 V dc

BD 57.964

BD 57.964 Each (Exc. Vat)

BD 63.760

BD 63.760 Each (inc. VAT)

Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link NO/NC, 10 → 40 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Barrel

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Plug

Supply Voltage

10 → 40 V dc

Country of Origin

Lithuania