Technical Document
Specifications
Brand
Carlo GavazziThread Size
M12
Sensor Technology
Capacitive
Body Style
Barrel
Detection Range
8 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 40 V dc
Country of Origin
Lithuania
BD 64.526
BD 64.526 Each (Exc. Vat)
BD 70.979
BD 70.979 Each (inc. VAT)
1
BD 64.526
BD 64.526 Each (Exc. Vat)
BD 70.979
BD 70.979 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M12
Sensor Technology
Capacitive
Body Style
Barrel
Detection Range
8 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 40 V dc
Country of Origin
Lithuania