Technical Document
Specifications
Brand
Carlo GavazziThread Size
M12
Sensor Technology
Capacitive
Detection Range
8 mm
Body Style
Barrel
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 40 V dc
Country of Origin
Lithuania
BD 64.520
BD 64.520 Each (Exc. Vat)
BD 70.972
BD 70.972 Each (inc. VAT)
1
BD 64.520
BD 64.520 Each (Exc. Vat)
BD 70.972
BD 70.972 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M12
Sensor Technology
Capacitive
Detection Range
8 mm
Body Style
Barrel
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 40 V dc
Country of Origin
Lithuania