Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi CD34CNFL Series Level Sensor, NO, PNP Output, Mounting Bracket

RS Stock No.: 430-119Brand: Carlo GavazziManufacturers Part No.: CD34CNFLFNOT5
brand-logo
View all in Level Sensors

Technical Document

Specifications

Mounting Type

Mounting Bracket

Switch Output

NO, PNP

Cable Length

2m

Series

CD34CNFL

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 49.384

BD 49.384 Each (Exc. Vat)

BD 54.322

BD 54.322 Each (inc. VAT)

Carlo Gavazzi CD34CNFL Series Level Sensor, NO, PNP Output, Mounting Bracket

BD 49.384

BD 49.384 Each (Exc. Vat)

BD 54.322

BD 54.322 Each (inc. VAT)

Carlo Gavazzi CD34CNFL Series Level Sensor, NO, PNP Output, Mounting Bracket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Mounting Bracket

Switch Output

NO, PNP

Cable Length

2m

Series

CD34CNFL

Country of Origin

Lithuania