Carlo Gavazzi CTA Series Split Core Current Transformer, 300:5, 36mm Bore, 600 V ac

Technical Document
Specifications
Brand
Carlo GavazziCurrent Ratio
300:5
Bore Size
36mm
Series
CTA
Transformer Type
Split Core
Supply Voltage
600 V ac
Overall Height
84mm
Overall Width
57mm
Distrelec Product Id
30427205
Country of Origin
China
BD 61.765
BD 61.765 Each (Exc. Vat)
BD 67.941
BD 67.941 Each (inc. VAT)
1
BD 61.765
BD 61.765 Each (Exc. Vat)
BD 67.941
BD 67.941 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziCurrent Ratio
300:5
Bore Size
36mm
Series
CTA
Transformer Type
Split Core
Supply Voltage
600 V ac
Overall Height
84mm
Overall Width
57mm
Distrelec Product Id
30427205
Country of Origin
China