Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 6 → 60s, 1-Function, SPDT

RS Stock No.: 857-7110Brand: Carlo GavazziManufacturers Part No.: DBB51CM241M
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

6 → 60s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

67.2mm

Maximum Operating Temperature

+60°C

Depth

81mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 6 → 60s, 1-Function, SPDT

P.O.A.

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 6 → 60s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

6 → 60s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

67.2mm

Maximum Operating Temperature

+60°C

Depth

81mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Italy