Carlo Gavazzi Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 209-8595Brand: Carlo GavazziManufacturers Part No.: DTA72DM24
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

DTA72

Minimum Operating Temperature

-25°C

Height

81mm

Width

35.5mm

Maximum Operating Temperature

+60°C

Length

67.2mm

Dimensions

67.2 x 35.5 x 81mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

BD 44.478

BD 44.478 Each (Exc. Vat)

BD 48.926

BD 48.926 Each (inc. VAT)

Carlo Gavazzi Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail

BD 44.478

BD 44.478 Each (Exc. Vat)

BD 48.926

BD 48.926 Each (inc. VAT)

Carlo Gavazzi Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

DTA72

Minimum Operating Temperature

-25°C

Height

81mm

Width

35.5mm

Maximum Operating Temperature

+60°C

Length

67.2mm

Dimensions

67.2 x 35.5 x 81mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

China