Carlo Gavazzi Weather Station with

RS Stock No.: 256-5063Brand: Carlo GavazziManufacturers Part No.: DWS-V-DAC13
brand-logo
View all in Weather Stations

Technical Document

Specifications

Accessory Type

Cup Anemometer

For Use With

Buildings, Cranes, Green-Houses, Weather Stations, Wind Turbines

Application

Buildings, Cranes, Green-Houses, Weather Stations, Wind Turbines

Series

DWS

Cable Length

13m

Connector Type

Straight

Connection Gender

Male - Female

Country of Origin

Lithuania

BD 451.248

BD 451.248 Each (Exc. Vat)

BD 496.373

BD 496.373 Each (inc. VAT)

Carlo Gavazzi Weather Station with

BD 451.248

BD 451.248 Each (Exc. Vat)

BD 496.373

BD 496.373 Each (inc. VAT)

Carlo Gavazzi Weather Station with

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Cup Anemometer

For Use With

Buildings, Cranes, Green-Houses, Weather Stations, Wind Turbines

Application

Buildings, Cranes, Green-Houses, Weather Stations, Wind Turbines

Series

DWS

Cable Length

13m

Connector Type

Straight

Connection Gender

Male - Female

Country of Origin

Lithuania